Extech Instruments EX505

Extech EX505 Multimeter, HD TRMS, 1000VAC/DC/10A, 11 Function, with Type-K Temp, EX Series
$ 127.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EX505.

Newark

Datasheet1 page13 years ago

All-Spec

Jameco

RS (Formerly Allied Electronics)

TME

Descriptions

Descriptions of Extech Instruments EX505 provided by its distributors.

Extech EX505 Multimeter, HD TRMS, 1000VAC/DC/10A, 11 Function, with Type-K Temp, EX Series
Digital Multimeter, 1,000 Max. AC Volts, 1,000 Max. DC Volts, 10 Max. AC Amps, 10 Max. DC Amps
Dmm, Handheld, Auto, True Rms; Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Frequency, Resistance; No. Of Digits:-; Dmm Response Type:True Rms; Display Count:4000; Range Selection:Auto Rohs Compliant: Yes |Extech Instruments EX505
Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - AC Min. mV = 400 / Measuring Voltage - DC Max. kV = 1 / Measuring Voltage - DC Min. mV = 400 / Current Measuring Range = AC: 400 uA ... 10 A / Current Measuring Range = DC: 400 uA ... 10 A / Frequency Min. Hz = 5.99 / Frequency Max. MHz = 9.99 / Resistance Measuring Range Max. MOhm = 40 / Resistance Measuring Range Min. Ohm = 400 / Other Measuring Ranges = Capacitance: 4 nF ... 100 uF / Other Measuring Ranges = Continuity: 100 Ohm / Other Measuring Ranges = Diode Test: 1.5 V / Other Measuring Ranges = Duty Cycle: 0.1 ... 99.9% / Other Measuring Ranges = Thermocouple K: -20 ... 750 °C / Display Type = Backlit LCD / Display Count = 4000 / Battery Type = 1x 9 V / Continuity Check = Yes / Calibrated = No / Series = EX500 / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Weight g = 349

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON