Extech Instruments EX503

EXTECH EX503 Digital Multimeter, 1, 000 Max. AC Volts, 1, 000 Max. DC Volts, 10
$ 94.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EX503.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

All-Spec

Descriptions

Descriptions of Extech Instruments EX503 provided by its distributors.

EXTECH EX503 Digital Multimeter, 1,000 Max. AC Volts, 1,000 Max. DC Volts, 10
TRMS digital multimeter EX503, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 10 pF to 100 μF, CAT IV 600 V
EX500 Series Heavy Duty Waterproof Industrial Multimeter
Extech EX503 Digital Multimeter 4000 Counts CATIV 600V
EX503 MultiMeter, 10 Function Heavy Duty Industrial
DMM HANDHELD 4 DIGIT LCD DISPLAY
Dmm, Handheld, Auto, Average; Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Frequency, Resistance; No. Of Digits:-; Dmm Response Type:Average; Display Count:4000; Range Selection:Auto Rohs Compliant: Yes |Extech Instruments EX503

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON