Extech Instruments EX470A

Digital Multimeter, 600 V Max DC, 0.1 V Max AC, TRMS, 4, 000 Instrument Counts, Backlit LCD
$ 184
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EX470A.

Burklin Elektronik

Datasheet2 pages8 years ago

Inventory History

3 month trend:
-20.00%

Descriptions

Descriptions of Extech Instruments EX470A provided by its distributors.

Digital Multimeter, 600 V Max DC, 0.1 V Max AC, TRMS, 4,000 Instrument Counts, Backlit LCD
Extech EX470A Professional Multimeter, IR Thermometer, 12 Function True RMS
TRMS digital multimeter EX470A, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 0.01 nF to 100 μF, CAT III 600 V
Multimeter, TRMS DMM Built-In IR Therm. Laser
DMM,TRMS,IR THERM, W/POCKET KNIFE
DIGITAL MULTIMETER, TRUE RMS, 10A, 600V; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature; No. of Digits:3.75; DMM Response Type:True RMS; Display Count:4000 RoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX470-A