MULTIMETER + IR THERMOMETER; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; Current Measure AC Max:20A; Current Measure DC Max:20A; Voltage Measure AC Max:750V; Voltage Measure DC Max:1k
MULTIMETER + IR THERMOMETER; DMM Type:Handheld; Voltage Measuring Ranges, DC:0.1mV to 1000V; Voltage Measuring Ranges, AC:1mV to 750V; Digits, No. of:3999; DMM Response Type:True RMS; Series:EX450; AC Current Measuring Ranges:0.1µA to 20A; Battery Size Code:9V PP3; Capacitance Measuring Ranges:0.01nF to 100µF; DC Current Measuring Ranges:0.1µA to 20A; Frequency Measuring Ranges:0.001Hz to 10MHz; Percentage Accuracy:0.3%; Safety Category:Cat III 600V; Temperature Measuring Ranges, °C:-50 to 270°C
Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names: