Extech Instruments EX430-NIST

400 Series DMM Autoranging, True RMS, Capacitance and Frequency, NIST Certified
$ 169.99
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)EX430-NIST01Bulk
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EX430-NIST.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago

Mouser

Descriptions

Descriptions of Extech Instruments EX430-NIST provided by its distributors.

400 Series DMM Autoranging, True RMS, Capacitance and Frequency, NIST Certified
NIST Product TRUE RMS AUTO DMM WITH NIST
EXTECH EX430-NIST Digital Multimeter, 750V, 20A, 40 MOhms. More details: Digital Multimeter, Full Size, Max. AC Volts 750, Max. DC Volts 1000, Max. AC Amps 20, Max. DC Amps 20, Max. Ohms 40 megohm, Basic DC Accuracy +/-0.30 Percent, Counts 4000, Battery Type 9V Alkaline, Safety Rating CAT III 600V, Audible Continuity Yes, AC Response TRMS, Capacitance Range 10pF to 100uF, Frequency Counter Range 0.001 Hz to 10 MHz, Min./Max. Memory No, Peak Hold No, Data Logging No, Interface None, Data Hold Yes, Bar Graph No, Display Backlit LCD, Auto Ranging Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX430NIST