Extech Instruments EX420

400 Series Digital Multimeter Meter Autoranging, Averaging, with Temperature
$ 74.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EX420.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago
Datasheet21 pages20 years ago

Farnell

TME

All-Spec

Mouser

Descriptions

Descriptions of Extech Instruments EX420 provided by its distributors.

400 Series Digital Multimeter Meter Autoranging, Averaging, with Temperature
Digital Multimeters AUTO RANGING DIGITAL MULTIMETER
Multimeter, Digital, Handheld; Funciones Dmm:Intensidad/Tensión Ca/Cc, Capacidad, Continuidad, Frecuencia, Resistencia, Temperatura; Medida De Corriente Ac Máx.:20A; Medida De Corriente Dc Máx.:20A; Medida De Tensión Ac Máx.:750V |Extech Instruments EX420
EXTECH EX420 Digital Multimeter, 750V, 20A, 40 MOhms. More details: Digital Multimeter, Full Size, Max. AC Volts 750, Max. DC Volts 1000, Max. AC Amps 20A, Max. DC Amps 20A, Max. Ohms 40 Megohm, Basic DC Accuracy +/-0.30 Percent, Counts 4000, Battery Type 9V Alkaline, Safety Rating CAT III 600V, Audible Continuity Yes, AC Response Average, Capacitance Range 10pF to 100uF, Frequency Counter Range 0.001 Hz to 10 MHz, Min./Max. Memory No, Peak Hold No, Data Logging No, Interface None, Data Hold Yes, Bar Graph No, Display Backlit LCD, Auto Ranging Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON