Extech Instruments EX410A

Digital Multimeter, 600 V Max DC, 1 mV Max AC, TRMS, 6000 Instrument Counts, Backlit LCD
$ 62.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EX410A.

Burklin Elektronik

Datasheet2 pages8 years ago

Inventory History

3 month trend:
+31.65%

Descriptions

Descriptions of Extech Instruments EX410A provided by its distributors.

Digital Multimeter, 600 V Max DC, 1 mV Max AC, TRMS, 6000 Instrument Counts, Backlit LCD
Extech EX410A Professional Multimeter, True RMS, 8 Functions, CAT3, Backlit Display
TRMS digital multimeter EX410A, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, CAT III 600 V
Extech EX410A Digital Multimeter 2000 Counts CAT III 600V
DIGITAL MULTIMETER, AVERAGE, 10A, 600V; DMM Functions:AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature; No. of Digits:3.5; DMM Response Type:Average; Display Count:2000; Range Selection:Manual RoHS Compliant: Yes

Images

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON