Extech Instruments EX365

Multimeter, Handheld, Industrial, Cat Iv, Non-contact Voltage Detection, True Rms
$ 135.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EX365.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Extech Instruments EX365 provided by its distributors.

MULTIMETER, HANDHELD, INDUSTRIAL, CAT IV, NON-CONTACT VOLTAGE DETECTION, TRUE RMS
Dmm, Handheld, Auto/True Rms; Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Frequency, Resistance; No. Of Digits:-; Dmm Response Type:True Rms; Display Count:6000; Range Selection:Auto Rohs Compliant: Yes |Extech Instruments EX365
Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - AC Min. uV = 100 / Measuring Voltage - DC Max. kV = 1 / Measuring Voltage - DC Min. uV = 100 / Current Measuring Range = AC: 1 mA ... 10 A / Current Measuring Range = DC: 1 mA ... 10 A / Frequency Min. mHz = 10 / Frequency Max. kHz = 100 / Resistance Measuring Range Max. MOhm = 40 / Resistance Measuring Range Min. mOhm = 100 / Other Measuring Ranges = Capacitance: 1 nF ... 10000 uF / Display Type = LED / Display Count = 6000 / Battery Type = 1x 9 V / Continuity Check = Yes / Calibrated = No / Series = EX360 Series / Safety Category = CAT III 1000 V / Safety Category = CAT IV 600 V / Weight g = 450

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON