Extech Instruments EX363

EX363 Handheld Multimeter, HVAV, True RMS, 11 Functions, NCV Detector & Temp, Type K
$ 148.619
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EX363.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Extech Instruments EX363 provided by its distributors.

EX363 Handheld Multimeter, HVAV, True RMS, 11 Functions, NCV Detector & Temp, Type K
MULTIMETER, HANDHELD, HVAC, CAT IV, NON-CONTACT VOLTAGE DETECTION, TYPE K TEMPERATURE
DMM, HANDHELD, AUTO/TRUE RMS; DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; No. of Digits: -; DMM Response Type: True RMS; Display Count: 6000; Range Selection: Auto; Voltage Measure DC Max: 1kV; Voltage Measure AC Max: 1kV; Current Measure DC Max: 600µA; Current Measure AC Max: 600µA; Resistance Measure Max: 40Mohm; Manufacturer Warranty: 3 Years; Product Range: EX360 Series; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON