Extech Instruments EX360

Multimeter, Handheld, Electrical, Cat Iv, Non-contact Voltage Detection, True Rms
$ 109.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EX360.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+75.00%

Descriptions

Descriptions of Extech Instruments EX360 provided by its distributors.

MULTIMETER, HANDHELD, ELECTRICAL, CAT IV, NON-CONTACT VOLTAGE DETECTION, TRUE RMS
Digital Multimeter, 1,000 Max. AC Volts, 1,000 Max. DC Volts, 10 Max. AC Amps, No Range Max. DC Amps
EX360 True RMS Multimeter, 8 Function
MULTIMETER,TRUE RMS W/NCV CAT IV
DMM HANDHELD 4 DIGIT LCD DISPLAY
DMM, HANDHELD, AUTO/TRUE RMS; DMM Functions: AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance; No. of Digits: -; DMM Response Type: True RMS; Display Count: 6000; Range Selection: Auto; Voltage Measure DC Max: 1kV; Voltage Measure AC Max: 1kV; Current Measure DC Max: -; Current Measure AC Max: -; Resistance Measure Max: 40Mohm; Manufacturer Warranty: 3 Years; Product Range: EX360 Series; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON