Extech Instruments EX310-NIST

Digital Multimeter EX310-NIST, 10 A(dc), 10 A(ac), 600 VDC, 600 VAC, Cat Iii 600 V
$ 122.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EX310-NIST.

Newark

Datasheet1 page0 years ago
Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Extech Instruments EX310-NIST provided by its distributors.

Digital multimeter EX310-NIST, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, CAT III 600 V
EX310-NIST Mini MultiMeter, Non-Cont Voltage Detector, 9 Function with NIST
Multimeter, Digital, Handheld; Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Continuity, Diode, Resistance; No. Of Digits:3.5; Dmm Response Type:Average; Display Count:2000; Range Selection:Manual; Voltage Measure Dc Max:600V Rohs Compliant: Yes |Extech Instruments EX310-NIST

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX310NIST