Extech Instruments EX310

Digital Multimeter, 600 V Max DC, 0.1 V Max AC, Average, 2, 000 Instrument Counts, LCD
$ 50.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EX310.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago

Newark

Inventory History

3 month trend:
-9.45%

Descriptions

Descriptions of Extech Instruments EX310 provided by its distributors.

Digital Multimeter, 600 V Max DC, 0.1 V Max AC, Average, 2,000 Instrument Counts, LCD
Manual ranging multimeter with non-contact voltage detection
Digital Manual Ranging Mini Multimeter with 9 Functions, Non-Contact Voltage Detector, Battery Test Function and Test Leads
Multimeter, Digital, Handheld; Funciones Dmm:Intensidad/Tensión Ca/Cc, Continuidad, Diodo, Resistencia; Medida De Corriente Ac Máx.:10A; Medida De Corriente Dc Máx.:10A; Medida De Tensión Ac Máx.:600V; Medida De Tensión Dc Máx.:600V |Extech Instruments EX310
MULTIMETER, DMM+V DETECT; DMM Type:Handheld; Voltage Measuring Ranges, DC:0.1mV to 600V; Voltage Measuring Ranges, AC:0.1mV to 600V; Digits, No. of:1999; Series:EX300; AC Current Measuring Ranges:0.1mA to 10A; Battery Size Code:9V; DC Current Measuring Ranges:0.1mA to 10A; Percentage Accuracy:0.5%; Safety Category:Cat III 600V

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON