Extech Instruments EX230

Extech EX230 12 Function Mini Digital MultiMeter with IR Thermometer
$ 89.99
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)EX23001Bulk
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EX230.

element14 APAC

Datasheet1 page15 years ago

Descriptions

Descriptions of Extech Instruments EX230 provided by its distributors.

Extech EX230 12 Function Mini Digital MultiMeter with IR Thermometer
Mini Digital Multimeter-Dmm + Ir Thermometer; Funciones Dmm:Intensidad/Tensión Ca/Cc, Capacidad, Continuidad, Frecuencia, Resistencia, Temperatura; Medida De Corriente Ac Máx.:10A; Medida De Corriente Dc Máx.:10A; Dmm, Tipo:De Mano |Extech Instruments EX230
MINI DIGITAL MULTIMETER-DMM + IR THERMOM; MINI DIGITAL MULTIMETER-DMM + IR THERMOMETER; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature; Current Measure AC Max:10A; Current Measure DC Max:10A; DMM Response Type:Average
EXTECH EX230 Mini Digital Multimeter, 600V. More details: Digital Multimeter, Compact, Max. AC Volts 600, Max. DC Volts 600, Max. AC Amps 10A, Max. DC Amps 10A, Max. Ohms 40 Megohm, Basic DC Accuracy +/-0.50 Percent, Counts 4000, Battery Type 9V Alkaline, Safety Rating CAT III 600V, Audible Continuity Yes, AC Response Average, Capacitance Range 10pF to 100uF, Frequency Counter Range 0.001 Hz to 10 MHz, Min./Max. Memory No, Peak Hold No, Data Logging No, Interface None, Data Hold Yes, Bar Graph No, Display Backlit Dual LCD, Auto Ranging Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX230.