Descriptions of Extech Instruments EX210 provided by its distributors.
Mini Digital 8 Function MultiMeter with Built-In IR Thermometer and 2000 Count Backlit Dual LCD
Multimeter, Digital, Handheld; Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Continuity, Diode, Resistance, Temperature; No. Of Digits:3.5; Dmm Response Type:True Rms; Display Count:2000; Range Selection:Auto; Dmm Type:Hand Held Rohs Compliant: Na |Extech Instruments EX210
MULTIMETER, DIGITAL, HANDHELD; DMM Funct; MULTIMETER, DIGITAL, HANDHELD; DMM Functions:AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature; Current Measure AC Max:10A; Current Measure DC Max:10A; Voltage Measure AC Max:600V; Voltage Measure DC Max:600V
EXTECH EX210 Mini Digital Multimeter, 600V. More details: Digital Multimeter, Compact, Max. AC Volts 600, Max. DC Volts 600, Max. AC Amps 10, Max. DC Amps 10, Max. Ohms 20 megohm, Basic DC Accuracy +/-0.50 Percent, Counts 2000, Battery Type 9V Alkaline, Safety Rating CAT III 600V, Audible Continuity Yes, AC Response Average, Min./Max. Memory Max, Peak Hold No, Data Logging No, Interface None, Data Hold Yes, Bar Graph No, Display Backlit Dual LCD, Auto Ranging Yes, Temp. Range -5 Degrees to 446 Degrees F