Extech Instruments EN300

Environmental Meter, Handheld, Hygrometer, Humidity, Temperature, Air Velocity, Light
$ 399
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EN300.

element14 APAC

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-18.18%

Descriptions

Descriptions of Extech Instruments EN300 provided by its distributors.

ENVIRONMENTAL METER, HANDHELD, HYGROMETER, HUMIDITY, TEMPERATURE, AIR VELOCITY, LIGHT
ENVIRONMENTAL METER, 0.4M/S TO 30M/S; Air Velocity Range:0.4m/s to 30m/s; Beaufort Force:-; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Relative Humidity Range:10% to 95%; External Height:248mm; External RoHS Compliant: Yes
Humidity Min. % = 10 / Humidity Max. % = 95 / Air Velocity Min. m/s = 0.4 / Air Velocity Max. m/s = 30 / Air Velocity Resolution = 0.1 m/s / Temperature Measuring Range Min. °C = 0 / Temperature Measuring Range Max. °C = 50 / Temperature Resolution °C = 0.1 / Other Measuring Ranges = Light: 0 ... 2200 Lux / Other Measuring Ranges = Thermometer: -148 ... 2372 °F / Other Measuring Ranges = Sound Level: 35 ... 130 dB / Display Type = LCD / Battery Type = 6x AAA

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN300.