Extech Instruments EMF510

Extech EMF510 EMF/ELF Meter, Single Axis, 2000mG, 200µT, Backlit LCD, 300Hz
$ 174
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EMF510.

Newark

Datasheet1 page8 years ago

Burklin Elektronik

Inventory History

3 month trend:
-3.08%

Descriptions

Descriptions of Extech Instruments EMF510 provided by its distributors.

Extech EMF510 EMF/ELF Meter, Single Axis, 2000mG, 200µT, Backlit LCD, 300Hz
Emf/Elf Meter, Gauss/Tesla, 0.2G-2G; Accuracy:5%; Meter Display Type:Lcd; No. Of Digits/Alpha:-; Resolution - High Range Max:2G; Resolution - Low Range Max:0.2G; Readings:Gauss, Tesla; External Height:107Mm; External Width:58Mm Rohs Compliant: Yes |Extech Instruments EMF510
Tesla Measuring Range = 0 ... 20 uT / Tesla Measuring Range = 0 ... 200 uT / Tesla Resolution = 10 nT / Tesla Resolution = 100 nT / Tesla Accuracy % = 5 / Gauss Measuring Range = 0 ... 200 mG / Gauss Measuring Range = 0 ... 2 G / Gauss Resolution = 100 uG / Gauss Resolution = 1 mG / Gauss Accuracy = 5 % / Other Measuring Ranges = Bandwidth: 30 ... 300 Hz / Number of Axis = 1 / Display Type = Backlit LCD / Battery Type = 3x AAA / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON