Extech Instruments EA10-NIST

Thermocouple Thermometer, 2 Input, Type K, Standards: CE
$ 227.12
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EA10-NIST.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago

Burklin Elektronik

Newark

Mouser

Descriptions

Descriptions of Extech Instruments EA10-NIST provided by its distributors.

Thermocouple Thermometer, 2 Input, Type K, Standards: CE
Thermometer, Easyview W/NIST, EA10- PLEASE NOTE: If not in stock: NIST calibration takes between 7-14 days once stock is available.
Dual Input Thermometer; Temperature Measuring Range:-200°C To +1360°C; External Height:152Mm; External Width:72Mm; External Depth:37Mm; Product Range:-; Thermocouple Type:K Rohs Compliant: Yes |Extech Instruments EA10-NIST

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • EA10NIST