Extech Instruments DVA30

Extech DVA30 Non-Contact AC Voltage and Current Detector, 600V, 1000A, 0.2" Distance, 500Hz
$ 63.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments DVA30.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Burklin Elektronik

TME

Mouser

Newark

Inventory History

3 month trend:
-2.78%

Descriptions

Descriptions of Extech Instruments DVA30 provided by its distributors.

Extech DVA30 Non-Contact AC Voltage and Current Detector, 600V, 1000A, 0.2" Distance, 500Hz
DETECTOR, CURRENT + VOLTAGE; Voltage Measuring Range AC:12V to 600V; Display Type:LED; Operating Temperature Range:-10°C to +50°C
VOLTAGE/CURRENT DETECTOR 12 - 600V LIGHT; Voltage Measuring Range AC:12V to 600V; Meter Display Type:Light; Operating Temperature Min:-; Operating Temperature Max:-; Product Range:-; Plug Type:-; Battery Size Code:Coin Cell RoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON