Extech Instruments DV690

Extech DV690 Non-Contact High Voltage Detector up to 69 kV, 50/60 Hz Frequency Bandwidth
$ 359

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Extech Instruments DV690 provided by its distributors.

Extech DV690 Non-Contact High Voltage Detector up to 69 kV, 50/60 Hz Frequency Bandwidth
Voltage Tester, 100V To 69Kv, Led Rohs Compliant: Yes |Extech Instruments DV690
High Voltage Detector, 69 kv AC Max Volt
Voltage Measuring Range = AC: 100 V ... 69 kV / Indication Type (Visual / Audible) = Visual / Audible / Battery Type = 3x AA / Protection Rating = IP54

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON