Extech Instruments DV30

Extech DV30 Non-Contact Adjustable Voltage Detector, 600V AC, 500Hz, Beeper, Flashing LED
$ 24.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments DV30.

Newark

Datasheet1 page17 years ago

Burklin Elektronik

Mouser

Inventory History

3 month trend:
-22.22%

Descriptions

Descriptions of Extech Instruments DV30 provided by its distributors.

Extech DV30 Non-Contact Adjustable Voltage Detector, 600V AC, 500Hz, Beeper, Flashing LED
Voltage Detector, 12 to 600V AC, 6 in Length, Audible, Visual Indication, CAT III 600V Safety Rating
PEN, AC VOLTAGE DETECTOR,ADJ. SENSITIVITY ADJ.,12 TO 600VAC
Non-Contact Adjustable Voltage Detector AC 100-600
Electrical Testers VOLTAGE DETECTOR NON
AC VOLTAGE DETECTOR, 12 TO 600V, LIGHT; Voltage Measuring Range AC:12V to 600V; Meter Display Type:-; Operating Temperature Min:-; Operating Temperature Max:-; Product Range:-; Plug Type:-; For Use With:LR44 button batteries RoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON