Extech Instruments DV26

Non-Contact AC Voltage Detector with Flashlight and Multiple Indicators, 100-1000 VAC
$ 23.934
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments DV26.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Extech Instruments DV26 provided by its distributors.

Non-Contact AC Voltage Detector with Flashlight and Multiple Indicators, 100-1000 VAC
CAT IV NON-CONTACT VOLTAGE DETECTOR + FLASHLIGHT
NON-CONTACT VOLTAGE DETECTOR, AC VOLTAGE; Voltage Measuring Range AC:100V to 1000V; Meter Display Type:LED; Operating Temperature Min:-; Operating Temperature Max:-; Product Range:-; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON