Extech Instruments DT40M

Extech DT40M Laser Distance Meter, 2 to 131 ft, 99, 999 m², Backlit LCD Display
$ 74.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments DT40M.

Newark

Datasheet1 page8 years ago

Inventory History

3 month trend:
+321%

Descriptions

Descriptions of Extech Instruments DT40M provided by its distributors.

Extech DT40M Laser Distance Meter, 2 to 131 ft, 99,999 m², Backlit LCD Display
Laser Distance Meter, 0.05M To 40M; Tape Measure Type:Laser; Blade Width:-; Case Colour:-; Product Range:Extech Instruments - Dt Series; Svhc:No Svhc (15-Jan-2018); Measuring Range Max:40M Rohs Compliant: Yes |Extech Instruments DT40M
Laser Class = Class II / Accuracy = ±2 mm / Measurement Range Max. m = 40 / Measuring Units = ft / Measuring Units = in / Measuring Units = m / Memory = 20 Data Point / Width mm = 56 / Batteries = 2x AAA (Included) / Length mm = 116 / Height mm = 32

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON