Extech Instruments DL160

Extech DL160 Datalogger, AC Voltage/Current, True RMS, Dual Input, 2 Channels, LCD Display, USB
$ 449
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments DL160.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Burklin Elektronik

Inventory History

3 month trend:
+17.76%

Descriptions

Descriptions of Extech Instruments DL160 provided by its distributors.

Extech DL160 Datalogger, AC Voltage/Current, True RMS, Dual Input, 2 Channels, LCD Display, USB
Channels = 2 / Voltage Measuring Range = AC: 10 ... 600 V / Current Measuring Range = AC: 10 ... 200 A / Display Type = LCD / Storage Capacity = 256000 Measurements / Battery Type = 4x AAA, 1.5 V / Interface Type = USB
DUAL INPUT TRMS AC VOLTAGE/CURRENT DATALOGGER; Data Logger Type:AC Voltage & Current; No. of Channels:-; Reading Capacity:256000; Product Range:-; Input Current Range:10A to 200A; Input Voltage:10V to 600V; Supply Voltage Max:600V RoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DL-160