Extech Instruments DCP42

DCP42 DC Power Supply, Single Output, Switching, 160 W, 42 V, 10 A, USB, DCP Series
$ 573.01
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments DCP42.

Newark

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Extech Instruments DCP42 provided by its distributors.

DCP42 DC Power Supply, Single Output, Switching, 160 W, 42 V, 10 A, USB, DCP Series
POWER SUPPLY, 160 W; CONSTANT SWITCHING; W/ PC CONTROL SOFTWARE
EXTECH DCP42 Constant Switching Power Supply,160W
Single Constant Switching Power Supply (42V/10A)
POWER SUPPLY, 1CH, 42V, 10A, ADJ; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:42V; Output Current Min:0A; Output Current Max:10A; Power Rating:160W; Supply Voltage Min:90VACRoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON