Extech Instruments DCP36

Extech DCP36 DC Power Supply, Single Output, Switching, 80W, 36V, 5A, DCP Series
$ 419
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments DCP36.

Burklin Elektronik

Datasheet1 page7 years ago

Descriptions

Descriptions of Extech Instruments DCP36 provided by its distributors.

Extech DCP36 DC Power Supply, Single Output, Switching, 80W, 36V, 5A, DCP Series
Extech DCP36 Bench PSU Adjustable Voltage 0.5-36V 5A 80W Compact Design
Laboratory power supply, 0,5 bis 36 VDC, outputs: 1 (5 A), 80 W, DCP36
POWER SUPPLY, BENCH, 1-CH, 36V, 5A, 80W; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:500mV; Output Voltage Max:36V; Output Current Min:0A; Output Current Max:5A; Power Rating:80W; Supply Voltage RoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON