Extech Instruments CO100

Extech CO100 Desktop Air Quality CO2 Monitor, Indoor, 9, 999ppm, 90% RH, 23-122°F Temp
$ 327.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments CO100.

Farnell

Datasheet1 page0 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-37.50%

Descriptions

Descriptions of Extech Instruments CO100 provided by its distributors.

Extech CO100 Desktop Air Quality CO2 Monitor, Indoor, 9,999ppm, 90% RH, 23-122°F Temp
AIR QUALITY CO2 MONITOR, 0PPM TO 9999PPM; Operating Temperature Min:-5¡ãC; Operating Temperature Max:50¡ãC; Relative Humidity Range:0.1% to 90%; Air Velocity Range:-; CO2 Range:0ppm to 9999ppm; Product Range:-; SVHC:No SVH
CO2 Min. ppm = 0 / CO2 Max. ppm = 9999 / CO2 Resolution ppm = 1 / CO2 Accuracy ppm = 75 / Temperature Measuring Range Min. °C = -5 / Temperature Measuring Range Max. °C = 50 / Humidity Min. % = 0.1 / Humidity Max. % = 90 / Display Type = Backlit LCD

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CO100.