Extech Instruments CA899

Pouch Carrying Case, Vinyl, for ML, MM, MP, MT, and MV Series DMM's
$ 9.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments CA899.

Master Electronics

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

TME

Burklin Elektronik

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Extech Instruments CA899 provided by its distributors.

Pouch Carrying Case, Vinyl, for ML, MM, MP, MT, and MV Series DMM's
CASE, VINYL W/SHOULDER STRAP, BELT LOOP
Accessories CASE, VINYL W/SHOU
CASE, VINYL W/SHOULDER STRAP, BEL
Carrying Case; Case Type:Carrying Case; Case Color:-; For Use With:Multimeters; Product Range:-; Carrying Case Material:Vinyl; External Depth:76Mm; External Depth - Imperial:3"; External Depth - Metric:76Mm; External Height:254Mm Rohs Compliant: Na |Extech Instruments CA899

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON