Extech Instruments BR70

BR70 Video Borescope Inspection Camera
$ 115.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments BR70.

Newark

Datasheet1 page12 years ago

Descriptions

Descriptions of Extech Instruments BR70 provided by its distributors.

BR70 Video Borescope Inspection Camera
EXTECH BR70 Video Borescope, 2.4 In, 39 In Shaft. More details: Video Borescope, Observation Depth 5.9 to 9.8 In., Monitor Size 2.4 In., Camera Size 17.0mm, Shaft Dia. 0.66 In., Video Recording, Power Source (4) AA Batteries, Shaft Length 39 In., Pixel Resolution 480 x 234, Probe Lighting System (2) Adjustable LED Lamps, Manufacturers Warranty Length 1 yr.

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON