Extech Instruments BR250

Product Range: -; Camera Head Diameter: -; Resolution: -; Magnification: -; Output Connection: -
$ 291.902
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments BR250.

element14 APAC

Datasheet1 page0 years ago
Datasheet1 page12 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

All-Spec

Descriptions

Descriptions of Extech Instruments BR250 provided by its distributors.

Product Range:-; Camera Head Diameter:-; Resolution:-; Magnification:-; Output Connection:-
Wireless Video Borescope / Inspection Camera with Color TFT LCD Monitor
Borescope Video Wireless Ispection Camera 9mm 3.5 Inch TFT
EXTECH BR250 Video Borescope/W.less Inspection Cam
EXTECH BR250 Video Borescope,3.5 In,36 In Shaft
WIRELESS BORESCOPE WITH 9MM CAMERA HEAD
VIDEO BORESCOPE/WIRELESS INSPECT
Focus Distance Min. mm = 150 / Camera Resolution = 712 x 486 / Display Resolution = 320 x 240 / Light Source = LED / Bending Radius Max. mm = 60 / Field of View = 45° / Display Type = LCD-TFT / Image Storage = Micro SD Card / Interface Type = Micro USB / Interface Type = Video-Out / Protection Rating = IP67

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR250.
  • BR250..