Extech Instruments AN320

AN320 Large Vane CFM/CMM Anemometer/Psychrometer plus CO2
$ 612.325
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments AN320.

Newark

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Extech Instruments AN320 provided by its distributors.

AN320 Large Vane CFM/CMM Anemometer/Psychrometer plus CO2
Anemometer, 0.2-30M/S, 0.1%rh To 99.9%rh; Air Velocity Range:0.2M/S To 30M/S; Beaufort Force:-; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Relative Humidity Range:0.1% To 99.9%; External Height:269Mm |Extech Instruments AN320
EXTECH AN320 Thermo Anemometer, 40 to 5900 fpm. More details: Anemometer, Rotating Vane and Thermistor Sensing Method, Data Logging No, Humidity Sensing Yes, Velocity (FPM) 40 to 5900, Velocity (MPS) 0.2 to 30, Air Velocity Accuracy +/-1.5 Percent, Air Volume 0 to 99, 999 cfm, Temp. Range -4 Degrees to 140 Degrees F, Relative Humidity Range 0.1 to 99.9 Percent, Probe Size 4 In. dia., Data Hold Yes, Auto Power Off Yes, Includes Instructions, Batteries and Hard Case

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON