Extech Instruments AN250W

Extech AN250W Anemometer Bluetooth 1.5-30m/s Air Flow Meter with App
$ 134
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments AN250W.

Electro Sonic

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-23.56%

Descriptions

Descriptions of Extech Instruments AN250W provided by its distributors.

Extech AN250W Anemometer Bluetooth 1.5-30m/s Air Flow Meter with App
Air Velocity,28 H X53 W X176D Mm; Air Velocity Range:1.5M/S To 30M/S; Beaufort Force:0Bf To 12Bf; Operating Temperature Min:-10°C; Operating Temperature Max:50°C; Relative Humidity Range:80%; External Height:28Mm; External Width:53Mm |Extech Instruments AN250W
Air Velocity Min. ft/min = 295 / Air Velocity Max. ft/min = 5905 / Air Velocity Resolution = 1 ft/min / Temperature Measuring Range Min. °C = -10 / Temperature Measuring Range Max. °C = 50 / Temperature Resolution °C = 0.1 / Other Measuring Ranges = Beaufort Scale: 0 ... 12 Levels / Display Type = Backlit LCD / Battery Type = 3x AAA, 1.5 V

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON