Extech Instruments 480846

Extech 480846 RF Strength Meter, High Frequency 10MHz-8GHz, Non-Directional, 3 Channel Probe
$ 819
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 480846.

Newark

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-17.65%

Descriptions

Descriptions of Extech Instruments 480846 provided by its distributors.

Extech 480846 RF Strength Meter, High Frequency 10MHz-8GHz, Non-Directional, 3 Channel Probe
Other Measuring Ranges = Frequency: 10M Hz ... 8G Hz / Number of Axis = 3 / Display Type = LCD / Battery Type = 1x 9 V / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50
RF EMF STRENGTH METER, 10MHZ TO 8GHZ; Accuracy %:-; Meter Display Type:LCD; No. of Digits / Alpha:4; Resolution - High Range Max:-; Resolution - Low Range Max:-; Readings:Tesla; External Height:247mm; External Width:67mm RoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON