Extech Instruments 480836

Rf Emf Field Strength Meter 50MHZ to 3.5GHZ Isotropic(non-directional)
$ 349
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 480836.

Newark

Datasheet1 page12 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-57.14%

Descriptions

Descriptions of Extech Instruments 480836 provided by its distributors.

RF EMF FIELD STRENGTH METER 50MHZ TO 3.5GHZ ISOTROPIC(NON-DIRECTIONAL)
Extech 480836 RF EMF Strength Meter, High Frequency 50MHz-3.5GHz, Non-Directional, 3 Channel Probe
Other Measuring Ranges = Frequency: 50M Hz ... 3.5G Hz / Display Type = LCD / Battery Type = 1x 9 V
SPECIALTY ELECTROMAGNETIC FIELD
RF EMF STRENGTH METER, 50MHZ TO 3.5GHZ; Accuracy %:-; Meter Display Type:LCD; No. of Digits / Alpha:4; Resolution - High Range Max:-; Resolution - Low Range Max:-; Readings:Tesla; External Height:237mm; External Width:60mm RoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON