Extech Instruments 461920

Mini Laser Photo Tachometer with Digital LCD Display for RPM and Revolution Count Measurements
$ 214
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 461920.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Jameco

Burklin Elektronik

Inventory History

3 month trend:
-11.02%

Descriptions

Descriptions of Extech Instruments 461920 provided by its distributors.

Mini Laser Photo Tachometer with Digital LCD Display for RPM and Revolution Count Measurements
TACHOMETER COUNTER, 99999RPM, 0.05%; RPM Measuring Range:2RPM to 99999RPM; Accuracy:0.05%; External Height:160mm; External Width:60mm; Sampling Time:-; Detecting Distance Max:500mm; External Depth:42mm; Operating Temperature Min:50°CRoHS Compliant: Yes
Rotational Speed Range - Optical = 2 ... 99999 rpm / Rotational Speed Accuracy - Optical % = 0.05 / Rotational Speed Resolution - Optical min-1 = 0.1 / Length Range = 500 m / Sampling Time s = 0.5 / Display Type = LCD / Battery Type = 1x 9 V

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON