Extech Instruments 461831

Digital Stroboscope Rohs Compliant: Na |Extech Instruments 461831
$ 295.531
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 461831.

JRH Electronics

Datasheet1 page17 years ago

Burklin Elektronik

Mouser

Descriptions

Descriptions of Extech Instruments 461831 provided by its distributors.

Digital Stroboscope Rohs Compliant: Na |Extech Instruments 461831
unspecified Product STROBOSCOPE 220VAC
461831 tal StroboTach 220VAC, 50Hz
TACHOMETER FOR ROTATING SYSTEMS
EXTECH 461831 STROBOSCOPE 220V
EXTECH 461831 Stroboscope, Digital. More details: Digital Stroboscope, Range 100 To 10, 000 Flashes Per Minute, 100 To 10, 000 RPM Range, Resolution 0.1 RPM, 4 Digit LED Display, Accuracy +/-0.05% Of Reading +1 Digit, Flash Output 4 Joules, Flash Duration Approximately 60 To 1000 Microseconds, Power Requirement 220 VAC 50 Hz, Length 8.3 In, Width 4.8 In, Height 4.8 In, Includes 6 Foot Power Cord, Lamp, Instructions

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON