Extech Instruments 445713

Extech 445713 Hygro-Thermometer, Big Digit, Large LCD Display, Indoor/Outdoor, Max/Min Data Hold
$ 59.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 445713.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Burklin Elektronik

All-Spec

Jameco

Inventory History

3 month trend:
+0.00%

Related Parts

Extech Instruments445703
Hygro Thermometer (Thermo Hygrometer) Humidity Temperature Battery Active Hygro Thermometer (Thermo Hygrometer)
Extech Instruments445715
Extech 445715 Big Digit Hygro-Thermometer with Remote Probe, 18" Cable, 99% RH, 14-140F Temp
Extech Instruments445702
HYGRO-THERMOMETER, MOUNTED/BENCH, -10 TO 60C, CLOCK DISPLAY, 445 SERIES
Extech Instruments401014
Extech 401014 Thermometer, Digital, Indoor/Outdoor Meter, Waterproof, Wall Mount, Large LCD

Descriptions

Descriptions of Extech Instruments 445713 provided by its distributors.

Extech 445713 Hygro-Thermometer, Big Digit, Large LCD Display, Indoor/Outdoor, Max/Min Data Hold
Hygro Thermometer (Thermo Hygrometer) Humidity Temperature Battery Cable Mounting bracket Sensor Stand Active Hygro Thermometer (Thermo Hygrometer)
Hygro-Thermometer; Humidity Range:-; Accuracy:-; Resolution (°C):-; External Height:109Mm; External Width:99Mm; External Depth:20Mm; Product Range:-; Temperature Accuracy ±:1.8°F; Temperature Tester Type:Humidity/Temperature Rohs Compliant: Yes |Extech Instruments 445713

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON