Extech Instruments 42530

Thermometer, Infrared, -50-538 Deg C, Lcd Display, With Laser Pointer
$ 89.99
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)4253001Bulk
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 42530.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Mouser

Descriptions

Descriptions of Extech Instruments 42530 provided by its distributors.

THERMOMETER, INFRARED, -50-538 DEG C, LCD DISPLAY, WITH LASER POINTER
Ir Thermometer, High Temp 1000(Deg)F W/Laser Pointer Rohs Compliant: Na |Extech Instruments 42530
Environmental Testers IR THERMOMETER, HIGH
EXTECH 42530 IR Therm, -58 to 1000F, 1 In@8 In Focus. More details: Infrared Thermometer, Temp. Range (F) -58 Degrees to 1000 Degrees F, Focus Spot Size and Distance 1 In. @ 8 In., Accuracy +/-2.0 Percent, Emissivity Fixed 0.95, Includes Battery and Carrying Case, Laser Sighting Single Dot, Battery Type 9V, Display LCD, Temp. Range (C) -50 Degrees to 538 Degrees C

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON