Extech Instruments 421502

Extech 421502 Thermometer, Dual Input, Type J/K, Dual Display, Hi/Low Audio Alarm, Water Resistant
$ 198.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 421502.

Master Electronics

Datasheet1 page17 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-66.67%

Related Parts

Extech Instruments421502-NIST
Thermometer W/Nist 421502 Rohs Compliant: Na |Extech Instruments 421502-NIST

Descriptions

Descriptions of Extech Instruments 421502 provided by its distributors.

Extech 421502 Thermometer, Dual Input, Type J/K, Dual Display, Hi/Low Audio Alarm, Water Resistant
THERMOCOUPLE THERMOMETER; Temperature Te; THERMOCOUPLE THERMOMETER; Temperature Tester Type:Thermometer; Alarm Type:Audible; External Depth:53mm; External Height:192mm; External Width:91mm; Temperature Accuracy ±:2°F
Thermocouple Thermometer; Tipo De Termopar:J, K; Tasa De La Medida:-; Altitud:-; Temperatura De Trabajo Mín.:-; Temperatura De Trabajo Máx.:-; Altura Externa:192Mm; Anchura Externa:91Mm; Precisión De Temperatura ±:2°F |Extech Instruments 421502

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON