Extech Instruments 407113-NIST

407113-NIST Heavy Duty CFM Metal Vane Anemometer with NIST
$ 559
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 407113-NIST.

Master Electronics

Datasheet1 page13 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Related Parts

Extech Instruments407113
Extech 407113 Anemometer, Vane, CFM, Temp Up to 175 Deg F, Airflow Up to 6890ft/min, Heavy Duty
Extech InstrumentsIR200
DIGITAL HANDHELD IR THERMOMETER, NON-CONTACT, 32 TO 42.5C, SERIES
Pomona Electronics4391-75
RF/COAXIAL ADAPTER; Convert From Coax Type:BNC; Convert From Gender:Jack; Conver

Descriptions

Descriptions of Extech Instruments 407113-NIST provided by its distributors.

407113-NIST Heavy Duty CFM Metal Vane Anemometer with NIST
Anemometer W/NIST 407113- PLEASE NOTE: If not in stock: NIST calibration takes between 7-14 days once stock is available.
Meter, Air Velocity, 35M/S; Air Velocity Range:0.5M/S To 35M/S; Beaufort Force:-; Operating Temperature Min:0°C; Operating Temperature Max:80°C; Relative Humidity Range:-; External Height:178Mm; External Width:74Mm; Product Range:- Rohs Compliant: Yes |Extech Instruments 407113-NIST

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 407113NIST