Extech Instruments 38389

3-1/2 Digit Clamp Meter AC/DC 600A, with True RMS
$ 129.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 38389.

Master Electronics

Datasheet1 page15 years ago

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Extech Instruments38387
METER, CLAMP, 600 A (AC), 600 VAC/VDC, 1999 OHMS, 40 TO 400 HZ, 1.3 IN.

Descriptions

Descriptions of Extech Instruments 38389 provided by its distributors.

3-1/2 Digit Clamp Meter AC/DC 600A, with True RMS
DMM, CLAMP, AUTO, 600A, 4DIGIT; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance, Temperature; Current Measure AC Max:600A; Voltage Measure AC Max:600V; Voltage Measure DC Max:600V RoHS Compliant: NA
EXTECH 38389 Clamp Meter. More details: Clamp Meter, Digital, Clamp Meter Jaw Style Clamp On, Max. AC Amps 600, Max. DC Amps 600, Max. AC Volts 600, Max. DC Volts 600, Jaw Capacity 1-1/4 In., Temp. Range -4 Degrees to 1400 Degrees F, Counts 4000, Battery Type 9V, Safety Rating CAT II 600V, AC Response TRMS, Audible Continuity Yes, Capacitance 40nF to 100uF, Display LCD, Includes Temperature Probe

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON