Extech Instruments 382357

Extech 382357 Clamp-on Ground Resistance Tester, True RMS, 116 Data Points, LCD Display
$ 1,649
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 382357.

Newark

Datasheet1 page15 years ago

Burklin Elektronik

Mouser

Inventory History

3 month trend:
-10.26%

Descriptions

Descriptions of Extech Instruments 382357 provided by its distributors.

Extech 382357 Clamp-on Ground Resistance Tester, True RMS, 116 Data Points, LCD Display
TRMS AC Resistance tester 382357, 30 A (AC), opening 23 mm, CAT II 600 V, CAT III 300 V
Clamp On Earth Resistance Tster, 1500 Ohm, Counts: 9999
Electrical Testers CLAMP-ON GROUND RESISTANCE TESTER
GROUND RESISTANCE TESTER, 1.667KHZ;
RESISTANCE TESTER FOR FIELD TEST
GROUND RESISTANCE TESTER, 1500 OHM; Measuring Functions:Ground Resistance, True RMS Leakage Current; Resistance Measurement Range:0.025ohm to 1500ohm; Resistance Measurement Frequency:1667Hz; Product Range:-; External Depth:47mm RoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON