Extech Instruments 382275 CAL DU

POWER SUPPLY CAL W/DU, ADJ, 600W, 30V; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output Voltage...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 382275 CAL DU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 382275 CAL DU.

Newark

Datasheet1 page16 years ago

Descriptions

Descriptions of Extech Instruments 382275 CAL DU provided by its distributors.

POWER SUPPLY CAL W/DU, ADJ, 600W, 30V; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:1V; Output Voltage Max:30V; Output Current Min:1A; Output Current Max:20A; Power Rating:600W; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON