Extech Instruments 381676A

Digital pen multimeter 381676A, 200 mA(DC), 200 mA(AC), 600 VDC, 600 VAC, CAT III 600 V
$ 56.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 381676A.

Electro Sonic

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-14.92%

Descriptions

Descriptions of Extech Instruments 381676A provided by its distributors.

Digital pen multimeter 381676A, 200 mA(DC), 200 mA(AC), 600 VDC, 600 VAC, CAT III 600 V
Digital Multimeter, 600 V Max DC, 0 V Max AC, Average, 2,000 Instrument Counts, LCD
Extech 381676A Pen Multimeter, NCV, 9 Functions, 600V AC/DC, 200mA, Audible Beeper
MULTIMETER PEN/POCKET 2000 COUNT LCD 9 FUNCTION NON-CONTACT VOLTAGE DETECTION
Extech Instruments 381676A Pen Multimeter w/Non-Contact Voltage Detect
Display Count = 2000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - AC mA = 200 / Current Measuring Range Max. - DC mA = 200 / Resistance Measuring Range Max. MOhm = 20 / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Safety Category = CAT III 600 V / Battery Type = 2x AAA / Weight g = 129

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON