Extech Instruments 380460-NIST

380460-NIST Milliohm Meter, High Accuracy, Resolution to 100 microohms, Portable, Large Display
$ 579
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments 380460-NIST.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Newark

Burklin Elektronik

Mouser

Descriptions

Descriptions of Extech Instruments 380460-NIST provided by its distributors.

380460-NIST Milliohm Meter, High Accuracy, Resolution to 100 microohms, Portable, Large Display
Milliohm Meter w/NIST 380460- PLEASE NOTE: If not in stock: NIST calibration takes between 7-14 days once stock is available.
MILLI OHMMETER, 4WIRE, 2000 OHM; Wire Connection:4-Wire; Resistance Measurement Range:0.2ohm to 2kohm; Resolution (ohm):1ohm; Test Current:-; Accuracy:-; External Height:120mm; External Width:160mm; External Depth:85mm; Weight:1.5lb RoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 380460NIST