Exsys EX-K1591V

Connector A = USB-C Plug / USB Type = USB 3.1 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data)...

Submit Request for Quote

Unfortunately we do not know of any distributors for EX-K1591V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Exsys EX-K1591V provided by its distributors.

Connector A = USB-C Plug / USB Type = USB 3.1 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data) Gbps = 10 / Length m = 1 / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 24 / Cross-Section AWG AWG = 32

Manufacturer Aliases

Exsys has several brands around the world that distributors may use as alternate names. Exsys may also be known as the following names:

  • EXSYS Vertriebs GmbH
  • Exsys Eppinger
  • EXSYS INC
  • EXSYS Vertriebs