Exsys EX-62025

Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Ports = 10 / RJ45...

Submit Request for Quote

Unfortunately we do not know of any distributors for EX-62025. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+43.53%

Descriptions

Descriptions of Exsys EX-62025 provided by its distributors.

Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Ports = 10 / RJ45 Ports = 10 / Network Speed Gbps = 1 / Protection Rating = IP40 / Series = EX / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 48 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Width mm = 46 / Depth mm = 88 / Height mm = 101

Manufacturer Aliases

Exsys has several brands around the world that distributors may use as alternate names. Exsys may also be known as the following names:

  • EXSYS Vertriebs GmbH
  • Exsys Eppinger
  • EXSYS INC
  • EXSYS Vertriebs