Exsys EX-61001

Ports = 2 / Serial Ports = 1 / Serial Connection Type = RS232 / Serial Connection Type = RS422 / Serial Connection...

Submit Request for Quote

Unfortunately we do not know of any distributors for EX-61001. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+6.52%

Descriptions

Descriptions of Exsys EX-61001 provided by its distributors.

Ports = 2 / Serial Ports = 1 / Serial Connection Type = RS232 / Serial Connection Type = RS422 / Serial Connection Type = RS485 / RJ45 Ports = 1 / Additional Ports = Terminal Block / Network Speed Mbps = 100 / Series = EX / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Baud Rate kbps = 921.6 / Input Current A = 1 / Protection Rating = IP30 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 48 / Width mm = 100.2 / Depth mm = 80.3 / Height mm = 48.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Power Plug = Euro Type C (CEE 7/16) Plug

Manufacturer Aliases

Exsys has several brands around the world that distributors may use as alternate names. Exsys may also be known as the following names:

  • EXSYS Vertriebs GmbH
  • Exsys Eppinger
  • EXSYS INC
  • EXSYS Vertriebs