Exsys EX-60340

Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / RJ45 Ports = 1 / Operating Voltage Max. - DC V = 48 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for EX-60340. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+2.08%

Descriptions

Descriptions of Exsys EX-60340 provided by its distributors.

Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / RJ45 Ports = 1 / Operating Voltage Max. - DC V = 48 / Fibre Ports = 1 / Operating Voltage Min. - DC V = 12 / Width mm = 30 / Connector A = RJ45 Socket / Series = EX / Connector B = SFP / Operating Temperature Max. °C = 75 / Interface Type B = Ethernet / Interface Type A = Fibre Multi-Mode / Operating Temperature Min. °C = -40 / Protection Rating = IP40 / Height mm = 95 / Fibre Port Type = SFP / Depth mm = 70

Manufacturer Aliases

Exsys has several brands around the world that distributors may use as alternate names. Exsys may also be known as the following names:

  • EXSYS Vertriebs GmbH
  • Exsys Eppinger
  • EXSYS INC
  • EXSYS Vertriebs