Exsys EX-6007POE

Networking Devices

Submit Request for Quote

Unfortunately we do not know of any distributors for EX-6007POE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+24.38%

Supply Chain

Introduction Date2022-07-21

Descriptions

Descriptions of Exsys EX-6007POE provided by its distributors.

Networking Devices
Product Type = Injector / Ports = 2 / RJ45 Ports = 2 / PoE Ports = 1 / Network Speed Gbps = 1 / Series = EX / Mounting Type = DIN Rail Mount / Mounting Type = Panel Mount / Mounting Type = Rack Mount / Current Consumption A = 3 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 24 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Width mm = 114 / Depth mm = 57 / Height mm = 26

Manufacturer Aliases

Exsys has several brands around the world that distributors may use as alternate names. Exsys may also be known as the following names:

  • EXSYS Vertriebs GmbH
  • Exsys Eppinger
  • EXSYS INC
  • EXSYS Vertriebs