Exsys EX-49121

Connector Type A = RJ45 Plug / Connector Type B = Terminal Block / Adapter Type = Straight / LAN Category = CAT6 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for EX-49121. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+117%

Descriptions

Descriptions of Exsys EX-49121 provided by its distributors.

Connector Type A = RJ45 Plug / Connector Type B = Terminal Block / Adapter Type = Straight / LAN Category = CAT6 / Standards Met = RoHS / Operating Temperature Max. °C = 55 / Operating Temperature Min. °C = 0

Manufacturer Aliases

Exsys has several brands around the world that distributors may use as alternate names. Exsys may also be known as the following names:

  • EXSYS Vertriebs GmbH
  • Exsys Eppinger
  • EXSYS INC
  • EXSYS Vertriebs